Image for 0387291481 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387291481

DigiKey Part Number
0387291481-ND
Manufacturer
Manufacturer Product Number
0387291481
Description
CONN BARRIER STRIP 8CIRC 0.375"
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
8
Manufacturer
Molex
Number of Wire Entries
8
Series
Pitch
0.375" (9.53mm)
Packaging
Bulk
Number of Rows
1
Part Status
Obsolete
Base Product Number
Terminal Block Type
Barrier Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.