0387291461 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 7,02850 €
Image for 0387291461 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387291461

DigiKey Part Number
0387291461-ND
Manufacturer
Manufacturer Product Number
0387291461
Description
CONN BARRIER STRP 15CIRC 0.375"
Customer Reference
Detailed Description
15 Circuit 0.375" (9.53mm) Barrier Block Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
15
Manufacturer
Molex
Pitch
0.375" (9.53mm)
Series
Number of Rows
1
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
237110150Curtis Industries0364-237110150-ND7,02850 €Similar
Obsolete
This product is no longer manufactured. View Substitutes