
0387291459 | |
|---|---|
DigiKey Part Number | 0387291459-ND |
Manufacturer | |
Manufacturer Product Number | 0387291459 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector |
Category | Number of Wire Entries 12 |
Manufacturer Molex | Pitch 0.375" (9.53mm) |
Series | Number of Rows 1 |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 12 | Base Product Number |

