
0387291447 | |
|---|---|
DigiKey Part Number | 0387291447-ND |
Manufacturer | |
Manufacturer Product Number | 0387291447 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector |
Category | Number of Circuits 4 |
Manufacturer Molex | Number of Wire Entries 4 |
Series | Pitch 0.375" (9.53mm) |
Packaging Bulk | Number of Rows 1 |
Part Status Obsolete | Base Product Number |
Terminal Block Type Barrier Block |

