Similar

0387291075 | |
|---|---|
DigiKey Part Number | 0387291075-ND |
Manufacturer | |
Manufacturer Product Number | 0387291075 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination Quick Connect (0.187"), Insulated |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Cover, Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 237041030 | Curtis Industries | 0 | 364-237041030-ND | 1,87730 € | Similar |


