
0387291071 | |
|---|---|
DigiKey Part Number | 0387291071-ND |
Manufacturer | |
Manufacturer Product Number | 0387291071 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Cover |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 3 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37111030 | Curtis Industries | 162 | 364-T37111030-ND | 3,63000 € | Similar |


