Similar

0387290968 | |
|---|---|
DigiKey Part Number | 0387290968-ND |
Manufacturer | |
Manufacturer Product Number | 0387290968 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature -40°C ~ 100°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238062050 | Curtis Industries | 0 | 364-238062050-ND | 2,97285 € | Similar |

