Similar

0387290959 | |
|---|---|
DigiKey Part Number | 0387290959-ND |
Manufacturer | |
Manufacturer Product Number | 0387290959 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature -40°C ~ 100°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238161040 | Curtis Industries | 0 | 364-238161040-ND | 2,69150 € | Similar |


