Image for 0387290781 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387290781

DigiKey Part Number
0387290781-ND
Manufacturer
Manufacturer Product Number
0387290781
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Quick Connect (0.187"), Insulated
Series
Barrier Type
3 Wall (Tri)
Packaging
Bulk
Features
Cover, Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
2
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.