
0387290779 | |
|---|---|
DigiKey Part Number | 0387290779-ND |
Manufacturer | |
Manufacturer Product Number | 0387290779 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Wire Entries 2 | Operating Temperature -40°C ~ 100°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |

