Similar

0387290609 | |
|---|---|
DigiKey Part Number | 0387290609-ND |
Manufacturer | |
Manufacturer Product Number | 0387290609 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws (Not Included) |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws (Not Included) |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Mounting Type Through Hole |
Number of Wire Entries 10 | Operating Temperature -40°C ~ 100°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238015100 | Curtis Industries | 0 | 364-238015100-ND | 5,59390 € | Similar |

