
0387290544 | |
|---|---|
DigiKey Part Number | 0387290544-ND |
Manufacturer | |
Manufacturer Product Number | 0387290544 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Solder Turret, Insulated |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Cover, Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |

