0387290532 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,76420 €
Image for 0387290532 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387290532

DigiKey Part Number
0387290532-ND
Manufacturer
Manufacturer Product Number
0387290532
Description
CONN BARRIER STRIP 8CIRC 0.375"
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel, Stainless
Number of Wire Entries
8
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
238013080Curtis Industries0364-238013080-ND4,76420 €Similar
Obsolete
This product is no longer manufactured. View Substitutes