MFR Recommended
Similar

0387290377 | |
|---|---|
DigiKey Part Number | 0387290377-ND |
Manufacturer | |
Manufacturer Product Number | 0387290377 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws (Not Included) |
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Wire Entries 6 | Operating Temperature -40°C ~ 100°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387206306 | Molex | 1.856 | WM5746-ND | 6,24000 € | MFR Recommended |
| 238115060 | Curtis Industries | 0 | 364-238115060-ND | 3,44850 € | Similar |



