
0387290006 | |
|---|---|
DigiKey Part Number | 0387290006-ND |
Manufacturer | |
Manufacturer Product Number | 0387290006 |
Description | SR BTS CB 59 14 ASY |
Customer Reference | |
Detailed Description | Circuit Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | - | |
Pitch | - | |
Number of Rows | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | - | |
Bottom Termination | - | |
Barrier Type | - | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |

