
0387251602 | |
|---|---|
DigiKey Part Number | 0387251602-ND |
Manufacturer | |
Manufacturer Product Number | 0387251602 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.187"), Insulated |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 100°C |
Current Rating (Amps) 15A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Base Product Number |

