
0387251505 | |
|---|---|
DigiKey Part Number | 0387251505-ND |
Manufacturer | |
Manufacturer Product Number | 0387251505 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.187"), Insulated |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 300V |

