Image for 0387251408 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387251408

DigiKey Part Number
0387251408-ND
Manufacturer
Manufacturer Product Number
0387251408
Description
CONN BARRIER STRIP 8CIRC 0.375"
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Quick Connect (0.187"), Insulated
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 100°C
Current Rating (Amps)
25A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.