Image for 0387251204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387251204

DigiKey Part Number
0387251204-ND
Manufacturer
Manufacturer Product Number
0387251204
Description
SR BTS CSINSL BRS 4 ASY
Customer Reference
Detailed Description
Circuit Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
-
Pitch
-
Number of Rows
-
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
-
Bottom Termination
-
Barrier Type
-
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
-
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.