
0387248105 | |
|---|---|
DigiKey Part Number | 0387248105-ND |
Manufacturer | |
Manufacturer Product Number | 0387248105 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 5 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |

