0387244009 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,44910 €
Datasheet
Image for 0387244009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387244009

DigiKey Part Number
0387244009-ND
Manufacturer
Manufacturer Product Number
0387244009
Description
CONN BARRIER STRIP 9CIRC 0.375"
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
9
Terminal Screw Material
Steel
Number of Wire Entries
9
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 100°C
Current Rating (Amps)
15A
Material - Insulation
Polybutylene Terephthalate (PBT)
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T37010090Curtis Industries0364-T37010090-ND4,44910 €Similar
Obsolete
This product is no longer manufactured. View Substitutes