Similar

0387243511 | |
|---|---|
DigiKey Part Number | 0387243511-ND |
Manufacturer | |
Manufacturer Product Number | 0387243511 |
Description | CONN BARRIER STRP 11CIRC 0.375" |
Customer Reference | |
Detailed Description | 11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 11 | |
Number of Wire Entries | 11 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


