Similar

0387243507 | |
|---|---|
DigiKey Part Number | 0387243507-ND |
Manufacturer | |
Manufacturer Product Number | 0387243507 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 7 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238311070 | Curtis Industries | 0 | 364-238311070-ND | 4,11820 € | Similar |


