Similar

0387243506 | |
|---|---|
DigiKey Part Number | 0387243506-ND |
Manufacturer | |
Manufacturer Product Number | 0387243506 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238311060 | Curtis Industries | 0 | 364-238311060-ND | 3,68490 € | Similar |


