
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination Solder Turret, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |



