Image for 0387236620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387236620

DigiKey Part Number
0387236620-ND
Manufacturer
Manufacturer Product Number
0387236620
Description
JUMPER BARRIER BLK 20POS SPADE
Customer Reference
Detailed Description
20 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
20
Pitch
0.375" (9.53mm)
Style
Around Barrier, Spade
For Use With/Related Products
Terminal Blocks
Contact Material
Brass
Contact Finish
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.