Image for 0387236524 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387236524

DigiKey Part Number
0387236524-ND
Manufacturer
Manufacturer Product Number
0387236524
Description
JUMPER BARRIER BLK 24POS SPADE
Customer Reference
Detailed Description
24 Position Barrier Block Jumper Around Barrier, Flanged Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.375" (9.53mm)
Manufacturer
Molex
Style
Around Barrier, Flanged Spade
Series
For Use With/Related Products
Beau Barrier Blocks
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Nickel
Type
Barrier Block
Base Product Number
Number of Positions
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.