Image for 0387236511 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387236511

DigiKey Part Number
0387236511-ND
Manufacturer
Manufacturer Product Number
0387236511
Description
JUMPER BARRIER BLK 11POS SPADE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11 Position Barrier Block Jumper Around Barrier, Flanged Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Barrier Block
Number of Positions
11
Pitch
0.375" (9.53mm)
Style
Around Barrier, Flanged Spade
For Use With/Related Products
Terminal Blocks
Contact Material
Brass
Contact Finish
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0001,10391 €11.039,10 €
Unit Price without VAT:1,10391 €
Unit Price with VAT:1,31365 €