
0387216812 | |
|---|---|
DigiKey Part Number | 0387216812-ND |
Manufacturer | |
Manufacturer Product Number | 0387216812 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.187"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |

