0387215802 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 5,39000 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 102
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 1,60405 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 1,14090 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 1,46640 €
Datasheet
Image for 0387215802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387215802

DigiKey Part Number
0387215802-ND
Manufacturer
Manufacturer Product Number
0387215802
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
Molex
Bottom Termination
PC Pin
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Zinc, Trivalent
Number of Wire Entries
2
Mounting Type
Through Hole, Right Angle
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBPW-2Curtis Industries0364-CBPW-2-ND5,39000 €Parametric Equivalent
T38011020Curtis Industries102364-T38011020-ND2,19000 €Parametric Equivalent
T38018020Curtis Industries0364-T38018020-ND1,60405 €Parametric Equivalent
T38071020Curtis Industries0364-T38071020-ND1,14090 €Parametric Equivalent
T38078020Curtis Industries0364-T38078020-ND1,46640 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes