
0387215705 | |
|---|---|
DigiKey Part Number | 0387215705-ND |
Manufacturer | |
Manufacturer Product Number | 0387215705 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 5 | Mounting Type Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-5 | Curtis Industries | 104 | 364-CBPW-5-ND | 11,15000 € | Parametric Equivalent |
| T38011050 | Curtis Industries | 0 | 364-T38011050-ND | 3,14855 € | Parametric Equivalent |
| T38018050 | Curtis Industries | 0 | 364-T38018050-ND | 3,29995 € | Parametric Equivalent |
| T38071050 | Curtis Industries | 0 | 364-T38071050-ND | 3,50125 € | Parametric Equivalent |
| T38078050 | Curtis Industries | 0 | 364-T38078050-ND | 3,26215 € | Parametric Equivalent |


