0387212718 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 9,22425 €
Image for 0387212718 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387212718

DigiKey Part Number
0387212718-ND
Manufacturer
Manufacturer Product Number
0387212718
Description
CONN BARRIER STRP 18CIRC 0.375"
Customer Reference
Detailed Description
18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
18
Number of Wire Entries
18
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes