Parametric Equivalent
Parametric Equivalent

Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination Solder Turret |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JC6-T208-04 | TE Connectivity AMP Connectors | 0 | A114542-ND | 2,82089 € | Parametric Equivalent |
| JC6-T208-04 | TE Connectivity | 0 | 1111-JC6-T208-04-ND | 5,32750 € | Parametric Equivalent |
| T38021040 | Curtis Industries | 0 | 364-T38021040-ND | 5,12000 € | Parametric Equivalent |
| T38028040 | Curtis Industries | 0 | 364-T38028040-ND | 2,29415 € | Parametric Equivalent |



