
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-6 | Curtis Industries | 0 | 364-CBPW-6-ND | 12,86000 € | Parametric Equivalent |
| T38011060 | Curtis Industries | 2 | 364-T38011060-ND | 7,58000 € | Parametric Equivalent |
| T38018060 | Curtis Industries | 0 | 364-T38018060-ND | 3,84615 € | Parametric Equivalent |
| T38071060 | Curtis Industries | 25 | 364-T38071060-ND | 7,58000 € | Parametric Equivalent |
| T38078060 | Curtis Industries | 0 | 364-T38078060-ND | 4,45040 € | Parametric Equivalent |




