Parametric Equivalent

0387207304 | |
|---|---|
DigiKey Part Number | 0387207304-ND |
Manufacturer | |
Manufacturer Product Number | 0387207304 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-4 | Curtis Industries | 12 | 364-CBPW-4-ND | 9,26000 € | Parametric Equivalent |
| JC6-P208-04 | TE Connectivity AMP Connectors | 0 | JC6-P208-04-ND | 2,39203 € | Parametric Equivalent |
| T38011040 | Curtis Industries | 25 | 364-T38011040-ND | 5,34000 € | Parametric Equivalent |
| T38018040 | Curtis Industries | 0 | 364-T38018040-ND | 2,67015 € | Parametric Equivalent |
| T38071040 | Curtis Industries | 0 | 364-T38071040-ND | 1,96775 € | Parametric Equivalent |




