4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
387206204
387206204
Molex RF Connectors | Digi-Key Daily

0387206204

DigiKey Part Number
WM5741-ND
Manufacturer
Manufacturer Product Number
0387206204
Description
CONN BARRIER STRIP 4CIRC 0.375"
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387206204 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
PC Pin
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
4
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,16000 €6,16 €
104,37100 €43,71 €
253,84000 €96,00 €
503,51320 €175,66 €
1003,24520 €324,52 €
2502,96944 €742,36 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €