
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 15 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-15 | Curtis Industries | 0 | 364-CFTPW-15-ND | 18,79505 € | Parametric Equivalent |
| T38211150 | Curtis Industries | 0 | 364-T38211150-ND | 8,76925 € | Parametric Equivalent |
| T38218150 | Curtis Industries | 0 | 364-T38218150-ND | 9,21430 € | Parametric Equivalent |
| T38411150 | Curtis Industries | 0 | 364-T38411150-ND | 6,00760 € | Parametric Equivalent |
| T38418150 | Curtis Industries | 0 | 364-T38418150-ND | 9,21430 € | Parametric Equivalent |

