
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 11 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-11 | Curtis Industries | 0 | 364-CFTPW-11-ND | 13,97160 € | Parametric Equivalent |
| T38211110 | Curtis Industries | 0 | 364-T38211110-ND | 6,49105 € | Parametric Equivalent |
| T38218110 | Curtis Industries | 0 | 364-T38218110-ND | 6,80770 € | Parametric Equivalent |
| T38411110 | Curtis Industries | 0 | 364-T38411110-ND | 4,64720 € | Parametric Equivalent |
| T38418110 | Curtis Industries | 0 | 364-T38418110-ND | 6,80770 € | Parametric Equivalent |

