
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Trivalent |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38211030 | Curtis Industries | 0 | 364-T38211030-ND | 1,94445 € | Parametric Equivalent |
| T38218030 | Curtis Industries | 0 | 364-T38218030-ND | 2,03550 € | Parametric Equivalent |
| T38411030 | Curtis Industries | 0 | 364-T38411030-ND | 1,95745 € | Parametric Equivalent |
| T38418030 | Curtis Industries | 0 | 364-T38418030-ND | 2,00950 € | Parametric Equivalent |

