0387205207 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 8,85315 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 4,19500 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 4,39465 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,32765 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 4,39465 €
Datasheet
Image for 0387205207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387205207

DigiKey Part Number
0387205207-ND
Manufacturer
Manufacturer Product Number
0387205207
Description
CONN BARRIER STRIP 7CIRC 0.375"
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Trivalent
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes