
0387205008 | |
|---|---|
DigiKey Part Number | 0387205008-ND |
Manufacturer | |
Manufacturer Product Number | 0387205008 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 8 | Operating Temperature -40°C ~ 100°C |
Number of Wire Entries 8 | Material - Insulation Thermoplastic |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Voltage Rating 300V |

