0387204713 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 7,22485 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,93435 €
Image for 0387204713 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387204713

DigiKey Part Number
0387204713-ND
Manufacturer
Manufacturer Product Number
0387204713
Description
CONN BARRIER STRP 13CIRC 0.375"
Customer Reference
Detailed Description
13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
PC Pin, Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
13
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
13
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
238210130Curtis Industries0364-238210130-ND7,22485 €Similar
238410130Curtis Industries0364-238410130-ND4,93435 €Similar
Obsolete
This product is no longer manufactured. View Substitutes