0387203309 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 5,54950 €

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,01940 €
Image for 0387203309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387203309

DigiKey Part Number
0387203309-ND
Manufacturer
Manufacturer Product Number
0387203309
Description
CONN BARRIER STRIP 9CIRC 0.375"
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
9
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
9
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
238220090Curtis Industries0364-238220090-ND5,54950 €Similar
238420090Curtis Industries0364-238420090-ND4,01940 €Similar
Obsolete
This product is no longer manufactured. View Substitutes