0387201407 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,57305 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 3,63525 €
Datasheet
Image for 0387201407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387201407

DigiKey Part Number
0387201407-ND
Manufacturer
Manufacturer Product Number
0387201407
Description
CONN BARRIER STRIP 7CIRC 0.375"
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
7
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
7
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38001070Curtis Industries0364-T38001070-ND3,57305 €Parametric Equivalent
T38008070Curtis Industries0364-T38008070-ND3,63525 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes