Similar

0387115324 | |
|---|---|
DigiKey Part Number | 0387115324-ND |
Manufacturer | |
Manufacturer Product Number | 0387115324 |
Description | CONN BARRIER STRP 24CIRC 0.375" |
Customer Reference | |
Detailed Description | 24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 24 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 24 | Mounting Type Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 238110240 | Curtis Industries | 0 | 364-238110240-ND | 10,35295 € | Similar |


