Image for 0387109201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387109201

DigiKey Part Number
0387109201-ND
Manufacturer
Manufacturer Product Number
0387109201
Description
CONN BARRIER STRIP 1CIRCUIT
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Solder Turret
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
1
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
1
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 100°C
Current Rating (Amps)
15A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Material Flammability Rating
UL94 V-0
Wire Gauge
14-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.