
0387107308 | |
|---|---|
DigiKey Part Number | 0387107308-ND |
Manufacturer | |
Manufacturer Product Number | 0387107308 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-8 | Curtis Industries | 0 | 364-CBPW-8-ND | 8,73000 € | Parametric Equivalent |
| T38011080 | Curtis Industries | 0 | 364-T38011080-ND | 9,80000 € | Parametric Equivalent |
| T38018080 | Curtis Industries | 0 | 364-T38018080-ND | 5,11760 € | Parametric Equivalent |
| T38071080 | Curtis Industries | 0 | 364-T38071080-ND | 3,75935 € | Parametric Equivalent |
| T38078080 | Curtis Industries | 0 | 364-T38078080-ND | 5,71280 € | Parametric Equivalent |



