
0387106801 | |
|---|---|
DigiKey Part Number | 0387106801-ND |
Manufacturer | |
Manufacturer Product Number | 0387106801 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 1 | Terminal Screw Finish Nickel |
Number of Wire Entries 1 | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 100°C |
Current Rating (Amps) 15A | Material - Insulation Polybutylene Terephthalate (PBT) |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
Wire Gauge 14-22 AWG | Base Product Number |

