0387106325 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 10,81105 €
Image for 0387106325 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387106325

DigiKey Part Number
0387106325-ND
Manufacturer
Manufacturer Product Number
0387106325
Description
CONN BARRIER STRP 25CIRC 0.375"
Customer Reference
Detailed Description
25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
25
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
25
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
238110250Curtis Industries0364-238110250-ND10,81105 €Similar
Obsolete
This product is no longer manufactured. View Substitutes