0387106303 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity
In Stock: 2.245
Unit Price: 3,50000 €
Datasheet
Image for 0387106303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387106303

DigiKey Part Number
0387106303-ND
Manufacturer
Manufacturer Product Number
0387106303
Description
CONN BARRIER STRIP 3CIRC 0.375"
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
3
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC6-P107-03TE Connectivity2.2451437664-5-ND3,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes